
500mA 30W Anode Capable constant current buck LED Dvr 8-SO PowerPAD -40 to 125
Texas Instruments TPS92511DDAR technical specifications.
| Package/Case | HSOP |
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 65V |
| Min Output Voltage | 200mV |
| Max Supply Voltage | 65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 500mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Quiescent Current | 2.8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92511DDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
