The TPS92512 is a step-down (buck) current regulator with an integrated 200-mΩ high-side MOSFET designed to drive high-current LEDs. It operates over an input voltage range of 4.5V to 42V and uses peak-current mode control with a user-selected fixed frequency between 100 kHz and 2 MHz. The device features separate analog and PWM dimming inputs, supporting pulse width modulation contrast ratios greater than 100:1 and analog current adjustment via a 0V to 1.8V signal on the IADJ pin. Safety features include cycle-by-cycle overcurrent protection and thermal shutdown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS92512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 42V |
| Output Current (Max) | 2.5A |
| Switching Frequency (Min) | 100kHz |
| Switching Frequency (Max) | 2MHz |
| Integrated MOSFET RDS(on) | 200mΩ |
| Operating Temperature Range | -40 to 125°C |
| Number of Channels | 1count |
| Topology | Bucknull |
| RoHS | Yes |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments TPS92512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.