
The TPS92512DGQT is an automotive-grade LED display driver from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is available in a compact MSOP-10 package. This device is designed to drive LED displays with a nominal supply voltage of 12V, while accepting a minimum of 4.5V and a maximum of 42V. The TPS92512DGQT features a single function and is suitable for use in automotive applications.
Texas Instruments TPS92512DGQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 42 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS92512DGQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.