
The TPS92513DGQR is an automotive-grade LED display driver from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a 10-pin HTSSOP package. This device is designed to drive LED displays and can handle supply voltages between 4.5V and 42V, with a nominal supply voltage of 12V. The TPS92513DGQR is a single-function device with 10 terminals and a dual terminal position.
Sign in to ask questions about the Texas Instruments TPS92513DGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92513DGQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 42 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS92513DGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.