The TPS92513HV is a 1.5A step-down (buck) current regulator with an integrated 220-mΩ high-side MOSFET designed to drive high-current LEDs. It operates over an input voltage range of 4.5V to 60V with peak-current mode control. The device features separate inputs for analog and PWM dimming, a user-selected fixed switching frequency from 100kHz to 2MHz, and an internal oscillator that can be overdriven by an external clock for multi-string synchronization. It includes cycle-by-cycle overcurrent protection and thermal shutdown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS92513HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Max) | 60V |
| Input Voltage (Min) | 4.5V |
| Output Current (Max) | 1.5A |
| Switching Frequency | 0.1 to 2MHz |
| RDS(on) High-Side MOSFET | 220mΩ |
| Operating Temperature Range | -40 to 125°C |
| LED Current Accuracy | ±5% |
| Analog Reference Voltage Range | 0 to 300mV |
| Quiescent Current (Typ) | 0.337mA |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TPS92513HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.