The TPS92515AHV-Q1 is a compact monolithic switching regulator featuring a low-resistance N-channel MOSFET designed for high-brightness LED lighting applications. It operates with a constant off-time control and peak current control mechanism. The device supports a wide input voltage range from 5.5 V to 65 V and can maintain operation down to 5.15 V after start-up. It is specifically designed to support high-contrast shunt FET dimming and includes high-side current sensing.
Sign in to ask questions about the Texas Instruments TPS92515AHV-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92515AHV-Q1 technical specifications.
| Input Voltage (Min) | 5.5V |
| Input Voltage (Max) | 65V |
| Output Current (Max) | 2A |
| Switching Frequency (Max) | 2000kHz |
| Operating Temperature Range | -40 to 125°C |
| Number of Channels | 1count |
| Topology | Buck |
| FET Resistance (Typ) | 290mOhm |
| Automotive Qualification Standard | AEC-Q100 Grade 1 |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS92515AHV-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.