The TPS92515AHVQDGQRQ1 is a dual-function LED display driver from Texas Instruments. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has 10 terminals and is packaged in a 16-pin HTSSOP package. It is designed to handle supply voltages between 5.5 and 65 volts and is suitable for use in automotive applications.
Texas Instruments TPS92515AHVQDGQRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 40 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 65 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS92515AHVQDGQRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.