The TPS92515HV-Q1 is a compact monolithic switching regulator with an integrated low-resistance N-Channel MOSFET designed for high-brightness LED applications. It operates using a simple constant off-time, peak current control mechanism. The device supports a wide input voltage range from 5.5 V to 65 V and features high-side current sensing. It provides multiple dimming methods including analog, PWM, and high-contrast shunt FET PWM dimming. Its architecture allows for fast transient response without the need for external loop compensation.
Sign in to ask questions about the Texas Instruments TPS92515HV-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92515HV-Q1 technical specifications.
| Input Voltage (Max) | 65V |
| Input Voltage (Min) | 5.5V |
| Output Current (Max) | 2A |
| Switching Frequency (Max) | 2000kHz |
| Operating Temperature Range | -40 to 125°C |
| Internal FET RDS(on) | 290mΩ |
| Number of Channels | 1Count |
| Topology | Buck |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS92515HV-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.