The TPS92515HVQDGQRQ1 is a 40V LED display driver from Texas Instruments. It operates over a supply voltage range of 5.5V to 65V and features a temperature grade of AUTOMOTIVE. The device is packaged in a 10-pin HTSSOP and is compliant with AEC-Q100. It is designed to drive LED displays and is suitable for use in automotive applications. The TPS92515HVQDGQRQ1 has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Texas Instruments TPS92515HVQDGQRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 40 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 65 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS92515HVQDGQRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.