The TPS92518-Q1 is a dual-channel buck LED current controller with a SPI communications interface designed for automotive lighting applications. It features a quasi-hysteretic control method supporting switching frequencies up to 2 MHz, enabling high-frequency shunt FET dimming and handling dynamic loads of adaptive LED matrix systems. The device provides software-programmable set points for peak current and off-time via SPI, allowing for a single driver solution across multiple load configurations.
Sign in to ask questions about the Texas Instruments TPS92518-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92518-Q1 technical specifications.
| Number of Channels | 2 |
| Input Voltage (Min) | 6.5V |
| Input Voltage (Max) | 42V |
| Output Current (Max) | 5A |
| Switching Frequency (Max) | 2000kHz |
| Operating Temperature Range | -40 to 125°C |
| PWM Dimming Ratio | 10000:1Ratio |
| Analog Dimming Range | 255:1Ratio |
| Aec-q100 | Qualified for Automotive Applications |
| RoHS | Yes |
| REACH | Yes |
| Esd Classification | HBM Level H2, CDM Level C5 |
Download the complete datasheet for Texas Instruments TPS92518-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.