The TPS92518HV-Q1 is a dual-channel buck LED current controller featuring a SPI communications interface. It utilizes a high-bandwidth, quasi-hysteretic control method supporting switching frequencies up to 2 MHz. Designed for automotive applications, it includes software-programmable set points for peak current and off-time, enabling high-precision 10,000:1 PWM dimming and 255:1 analog dimming ranges.
Sign in to ask questions about the Texas Instruments TPS92518HV-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92518HV-Q1 technical specifications.
| Input Voltage (Min) | 6.5V |
| Input Voltage (Max) | 65V |
| Number of Channels | 2count |
| Output Voltage (Max) | 62V |
| Switching Frequency (Max) | 2000kHz |
| Operating Temperature Range | -40 to 125°C |
| Output Current (Max) | 5A |
| Quiescent Current (Typ) | 3mA |
| Automotive Grade | AEC-Q100 Qualified Grade 1 |
| RoHS | Compliant |
| Hbm Classification | Level H2 |
| Cdm Classification | Level C5 |
Download the complete datasheet for Texas Instruments TPS92518HV-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.