The TPS92518QPWPRQ1 is an automotive LED display driver from Texas Instruments, designed to operate within a temperature range of -40°C to 125°C. This device features a single function and 24 terminals, with a terminal position of dual. It supports a supply voltage range of 6.5V to 42V and is compliant with AEC-Q100 screening level. The TPS92518QPWPRQ1 is packaged in a 4.4mm x 7.8mm HTSSOP-24 package.
Texas Instruments TPS92518QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6.5 |
| Supply Voltage-Max | 42 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS92518QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.