The TPS92520-Q1 is a monolithic dual synchronous buck LED driver with a wide 4.5-V to 65-V operating input voltage range. It independently powers two strings of series-connected LEDs using adaptive on-time average current mode control. The device is designed for compatibility with shunt FET dimming and LED matrix manager-based dynamic beam headlamps, featuring a Serial Peripheral Interface (SPI) for fault monitoring, reporting, and configuration of parameters like switching frequency and PWM duty cycle.
Sign in to ask questions about the Texas Instruments TPS92520-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92520-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Current (Max) per Channel | 1.6A |
| Number of Channels | 2channels |
| Switching Frequency (Max) | 2200kHz |
| Operating Temperature Range | -40 to 125°C |
| Output Voltage (Max) | 61V |
| Automotive Qualification | AEC-Q100 Qualified |
| RoHS | Yes |
| REACH | Yes |
| Functional Safety | Functional Safety-Capable |
Download the complete datasheet for Texas Instruments TPS92520-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.