The TPS92530-Q1 is a monolithic, 3-channel, synchronous, buck LED driver with a wide 4.5V to 65V operating input voltage range. It implements an adaptive on-time average current mode control and is designed to generate constant voltage or constant current output. The device supports 10-bit precision analog and internal PWM dimming, is compatible with shunt FET dimming techniques, and includes a Serial Peripheral Interface (SPI) for configuration and fault monitoring.
Sign in to ask questions about the Texas Instruments TPS92530-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92530-Q1 technical specifications.
| Number of channels | 3count |
| Vin (min) | 4.5V |
| Vin (max) | 65V |
| Vout (max) | 65V |
| Iout (max) | 2A |
| Switching frequency (max) | 1200kHz |
| Operating temperature range | -40 to 125°C |
| Control Interface | SPI |
| Automotive Rating | AEC-Q100 qualified |
| Grade | Grade 1 |
| Safety Category | Functional Safety-Capable |
| Esd Hbm | Level H1C |
| Esd Cdm | Level C5 |
Download the complete datasheet for Texas Instruments TPS92530-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.