The TPS92541-Q1 is an automotive-qualified device featuring a synchronous boost controller and a monolithic synchronous buck LED driver. It operates over a wide input voltage range of 4.5V to 65V. The boost controller uses peak current-mode control for constant voltage operation and can be configured for multi-phase operation. The buck converter supports up to 2A continuous output current with 4% accuracy in both constant current (CC) and constant voltage (CV) modes. It includes integrated switches, spread-spectrum for EMI mitigation, UART serial communication (LMM compatible), and internal EEPROM for calibration and default settings.
Sign in to ask questions about the Texas Instruments TPS92541-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92541-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Current (Max) | 2A |
| Switching Frequency (Max) | 1000kHz |
| Number of Channels | 1 |
| Operating Temperature Range | -40 to 125°C |
| Output Voltage (Max) | 65V |
| Aec-q100 | Qualified for automotive applications (Grade 1) |
| Functional Safety | Functional Safety-Capable |
| RoHS | Yes |
Download the complete datasheet for Texas Instruments TPS92541-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.