The TPS92542-Q1 is a highly integrated automotive LED driver containing a synchronous boost controller and a two-channel monolithic synchronous buck LED driver. It supports a wide input voltage range from 4.5V to 65V and provides up to 2A continuous output current per buck channel. The device features configurable constant voltage (CV) and constant current (CC) operation with 4% regulation accuracy, UART serial communication compatible with LMM, and internal EEPROM for storing default settings and calibration data. It includes spread-spectrum frequency modulation for EMI mitigation and is AEC-Q100 qualified for automotive applications.
Sign in to ask questions about the Texas Instruments TPS92542-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92542-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Current per Buck Channel | 2A |
| Number of Channels | 2count |
| Switching Frequency (Max) | 1000kHz |
| Operating Temperature Range | -40 to 125°C |
| Output Voltage (Max) | 65V |
| Quiescent Current (Iq) Typ | 2500mA |
| Automotive Qualification | AEC-Q100 Qualified Grade 1 |
| Functional Safety | Functional Safety-Capable |
| Esd Hbm | Classification level H1C |
| Esd Cdm | Classification level C5 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92542-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.