The TPS92544-Q1 is a highly integrated automotive-grade LED driver featuring a synchronous boost controller and a monolithic synchronous buck converter. It supports a wide input voltage range of 4.5V to 65V and provides up to 2A of continuous output current. The device includes a trapezoidal motion profile control for stepper motor functionality, an internal EEPROM for storage of calibration and default settings, and a UART serial interface compatible with TPS9266x and TPS9254x devices. It is designed for automotive headlight applications, offering spread-spectrum EMI mitigation and functional safety capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS92544-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Current (Max) | 2A |
| Output Voltage (Max) | 65V |
| Switching Frequency (Max) | 1000kHz |
| Operating Temperature Range | -40 to 125°C |
| Number of Channels | 1count |
| Topologies | Boost Controller, Buck |
| Automotive Qualification | AEC-Q100 Grade 1 |
| Functional Safety | Functional Safety-Capable |
| RoHS | Yes |
Download the complete datasheet for Texas Instruments TPS92544-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.