The TPS92560 is a simple LED driver designed to drive high-power LEDs by drawing constant current from the power source. It is optimized for MR16 and AR111 applications, featuring compatibility with electronic transformers, magnetic transformers, and DC power supplies. The device uses a hysteretic control scheme that eliminates the need for control loop compensation while providing fast transient response and a high power factor. It supports both Boost and SEPIC topologies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS92560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 6.5V |
| Input Voltage (Max) | 42V |
| Output Voltage (Max) | 42V |
| Output Current (Max) | 2A |
| Quiescent Current (Typ) | 1.4mA |
| Operating Temperature Range | -40 to 125°C |
| Efficiency | >85% |
| Power Factor | >0.9PF |
| Number of Channels | 1ea |
| Topology | Boost, Buck-Boost, SEPIC |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TPS92560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.