
Surface mount LED driver IC featuring a 6.5V to 42V input voltage range and up to 42V output voltage. This component operates with an output current of 300mA and offers a switching frequency between 1 MHz and 1.5 MHz. Designed with a 10-HVSSOP package, it supports buck-boost and SEPIC topologies. Operating temperature range is -40°C to 125°C.
Texas Instruments TPS92560DGQ/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4mA |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz to 1.5 MHz |
| Output Current | 300mA |
| Output Voltage | 42V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92560DGQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.