
The TPS92560DGQR/NOPB is a Buck-Boost SEPIC IC with a maximum supply voltage of 42V and a maximum supply current of 1.95mA. It is available in a HVSSOP package and is designed for surface mount applications. The IC operates within a temperature range of -40°C to 125°C and is RoHS compliant. The TPS92560DGQR/NOPB is a single-output device with an output current of 300mA.
Sign in to ask questions about the Texas Instruments TPS92560DGQR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92560DGQR/NOPB technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4mA |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92560DGQR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
