
Single-stage boost controller for LED lighting, featuring TRIAC phase dimming. This surface-mount HVSSOP package IC operates with input voltages from 6.5V to 42V and supports output voltages from 5V to 400V, delivering up to 2A output current. With a wide operating temperature range of -40°C to 125°C and an adjustable output type, this RoHS compliant component offers a flexible solution for LED driver applications.
Texas Instruments TPS92561DGN technical specifications.
| Package/Case | HVSSOP |
| Dimming | TRIAC |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 400V |
| Min Output Voltage | 5V |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 50 kHz to 1500 kHz |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92561DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
