
Texas Instruments TPS92561DGNR technical specifications.
| Package/Case | MSOP |
| Dimming | TRIAC |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 400V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92561DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
