The TPS92601-Q1 is a dual-channel LED driver designed for automotive front-lighting applications. It supports multiple topologies such as Boost, Buck-Boost, and SEPIC. The device features integrated half-bridge gate drivers for high-side and low-side N-channel MOSFETs, and includes independent PWM and analog dimming controls for each channel. It is AEC-Q100 qualified for automotive use and provides comprehensive diagnostics including overvoltage, undervoltage, and overcurrent protection.
Texas Instruments TPS92601-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 40V |
| Output Voltage (Max) | 60V |
| Number of Channels | 2count |
| Switching Frequency | 100 to 600kHz |
| Operating Temperature Range | -40 to 150°C |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92601-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.