The TPS92610-Q1 is an automotive-grade single-channel linear LED driver designed to provide a constant current output up to 450mA. It operates from an input voltage range of 4.5V to 40V and includes full diagnostic capabilities such as LED-string open, LED short-to-GND, and single-LED short detection with auto-recovery. The device is designed to support up to 15 devices on a shared fault bus and is AEC-Q100 qualified for automotive applications.
Sign in to ask questions about the Texas Instruments TPS92610-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92610-Q1 technical specifications.
| Number of Channels | 1count |
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 40V |
| Output Current (Max) | 0.45A |
| Quiescent Current (Typ) | 0.2mA |
| Dropout Voltage at 300mA (Max) | 1.3V |
| Operating Temperature Range | -40 to 125°C |
| Aec-q100 | Grade 1 Qualified |
| Esd Hbm | Classification Level H2 |
| Esd Cdm | Classification Level C3B |
| Functional Safety | Functional Safety-Capable |
Download the complete datasheet for Texas Instruments TPS92610-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.