The TPS92611-Q1 is a monolithic automotive-grade single-channel linear LED driver designed to provide a constant current output up to 300mA. It features high current accuracy, low dropout voltage, and integrated diagnostics for LED open-circuit and short-to-ground detection with auto-recovery. The device is AEC-Q100 qualified and includes a fault bus that can support up to 15 devices in a 'one-fails-all-fail' configuration.
Sign in to ask questions about the Texas Instruments TPS92611-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92611-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 40V |
| Output Current (Max) | 0.3A |
| Number of Channels | 1 |
| Dropout Voltage at 300mA | 1.3V |
| Operating Temperature Range | -40 to 125°C |
| Quiescent Current (Typ) | 0.2mA |
| Automotive Qualification | AEC-Q100 Qualified |
| RoHS | Yes |
| Functional Safety | Functional Safety-Capable |
Download the complete datasheet for Texas Instruments TPS92611-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.