The TPS92612-Q1 is a monolithic single-channel high-side LED driver designed to operate from automotive batteries. It provides a constant current for a single LED string with a maximum output of 150mA, adjustable via an external sense resistor. The device features integrated LED short-circuit protection with auto-recovery and overtemperature protection, and is qualified for AEC-Q100 Grade 1 automotive applications.
Sign in to ask questions about the Texas Instruments TPS92612-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92612-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 40V |
| Output Current (Max) | 0.15A |
| Number of Channels | 1count |
| Quiescent Current (Typ) | 0.2mA |
| Operating Junction Temperature | -40 to 150°C |
| Maximum Dropout Voltage at 150mA | 700mV |
| Precision Regulation Tolerance | 4.6% |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
| REACH | Compliant |
| Functional Safety | Functional Safety-Capable |
Download the complete datasheet for Texas Instruments TPS92612-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.