The TPS92620-Q1 is a two-channel, linear high-side LED driver designed for automotive applications. It features a unique thermal management design that leverages external shunt resistors to share output current and dissipate power, reducing temperature rise on the device. Each channel can output up to 250 mA with ±5% accuracy over the full temperature range, supporting independent PWM dimming for brightness control.
Sign in to ask questions about the Texas Instruments TPS92620-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92620-Q1 technical specifications.
| Number of channels | 2count |
| Vin (Min) | 4.5V |
| Vin (Max) | 40V |
| Iout (Max) per channel | 0.25A |
| Operating temperature range (Ta) | -40 to 125°C |
| Topology | Current Source |
| Maximum Dropout Voltage | 600mV |
| Automotive Grade | AEC-Q100 Qualified |
| Temperature Grade | Grade 1 (-40°C to 125°C) |
Download the complete datasheet for Texas Instruments TPS92620-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.