The TPS92621-Q1 is a linear single-channel LED driver designed for automotive lighting. It features a unique thermal management design that leverages an external shunt resistor to share output current and dissipate power outside of the device. It supports full diagnostic capabilities including LED open, LED short-to-GND, and device overtemperature protection.
Sign in to ask questions about the Texas Instruments TPS92621-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92621-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 40V |
| Maximum Output Current | 300mA |
| Operating Junction Temperature | -40 to 150°C |
| Max Dropout Voltage at 300mA | 600mV |
| Quiescent Current (Typ) | 0.7mA |
| Current Regulation Accuracy | ±5% |
| Automotive Qualification | AEC-Q100 Qualified Grade 1 |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS92621-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.