The TPS92623-Q1 is a three-channel automotive linear LED driver featuring a unique thermal management design to reduce temperature rise. It operates directly from automotive batteries with a wide input voltage range of 4.5V to 40V. Each channel provides high-precision current regulation up to 150mA with ±5% accuracy. The device includes independent PWM pins for brightness control and a shunt resistor interface for thermal sharing by dissipating power away from the IC. Integrated protections include LED open-circuit, LED short-to-GND, and thermal shutdown.
Sign in to ask questions about the Texas Instruments TPS92623-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92623-Q1 technical specifications.
| Number of channels | 3 |
| Input voltage (max) | 40V |
| Input voltage (min) | 4.5V |
| Output current per channel (max) | 0.15A |
| Total output current (max) | 0.45A |
| Quiescent current (typ) | 1.6mA |
| Topology | Current Source |
| Operating temperature range | -40 to 125°C |
| Maximum dropout voltage @ 150mA | 600mV |
| Current regulation accuracy | ±5% |
| Aec-q100 | Qualified for automotive applications (Grade 1) |
Download the complete datasheet for Texas Instruments TPS92623-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.