The TPS92630-Q1 is an automotive-qualified three-channel linear LED driver designed for variable-intensity LED lighting applications. It features a high-side current source topology with an integrated sense resistor and supports up to 150 mA per channel. The device includes full diagnostic capabilities for LED open and short circuits, thermal sharing functionality, and supports both analog and PWM dimming for medium-power exterior and interior lighting applications.
Texas Instruments TPS92630-Q1 technical specifications.
| Number of Channels | 3 |
| Input Voltage (Min) | 5V |
| Input Voltage (Max) | 40V |
| Max Output Current per Channel | 150mA |
| Max Output Current (Parallel Mode) | 450mA |
| Operating Temperature Range | -40 to 125°C |
| Max Dropout Voltage | 900mV |
| Output Voltage (Max) | 40V |
| Automotive Qualification | AEC-Q100 Qualified |
| RoHS | Compliant |
| REACH | Compliant |
| Esd Hbm | Classification Level H2 |
| Esd Cdm | Classification Level C3B |
Download the complete datasheet for Texas Instruments TPS92630-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.