
Automotive three-channel linear LED driver IC featuring analog and PWM dimming. Delivers up to 450mA output current per channel with a maximum output voltage of 75V. Operates from a minimum input voltage of 5V up to 40V, with a maximum supply current of 850uA. Housed in a 16-HTSSOP package, this surface mount component offers a wide operating temperature range from -40°C to 125°C. AEC-Q100 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS92630QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Dimming | Analog, PWM |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 40V |
| Max Supply Current | 850uA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current | 150mA |
| Output Current per Channel | 450mA |
| Output Voltage | 75V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92630QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
