The TPS92633 is a three-channel linear LED driver with a wide input voltage range up to 40V. It features 3-channel high-precision current regulation with support for external NTC for current derating and off-board brightness binning resistors. The device includes individual PWM pins for brightness control and a thermal sharing mechanism to distribute power dissipation. Integrated protection includes LED short-to-ground, LED open-circuit, and single LED shorted detection with auto-recovery and a configurable fault bus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS92633 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 3Channels |
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 40V |
| Output Current per Channel | 0.15A |
| Maximum Output Current (Total) | 0.45A |
| Quiescent Current (Typ) | 1.5mA |
| Dropout Voltage (Max) | 600mV |
| Operating Temperature Range | -40 to 125°C |
| Topology | Linear Current Source |
| Automotive Grade | AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92633 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.