The TPS92633-Q1 is an AEC-Q100 qualified three-channel linear LED driver designed for automotive lighting applications. It features high-side current regulation with ±5% accuracy across temperature, supporting up to 150mA per channel. The device includes unique thermal management through a thermal sharing resistor to dissipate heat off-chip, and supports off-board binning resistors for simplified LED brightness grading. It provides comprehensive diagnostics including LED open, LED short-to-ground, and single-LED short detection with automatic recovery.
Sign in to ask questions about the Texas Instruments TPS92633-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92633-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 40V |
| Number of Channels | 3 |
| Output Current per Channel | 150mA |
| Maximum Total Output Current | 450mA |
| Dropout Voltage (Max) | 600mV |
| Operating Temperature (TA) | -40 to 125°C |
| Quiescent Current (Typ) | 1.5mA |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments TPS92633-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.