The TPS92638-Q1 is an eight-channel linear LED driver designed for automotive applications. It supports up to eight strings of LEDs with a total current of up to 70 mA per channel. The device features constant current regulation set by reference resistors, supporting dual-level current (Stop/Tail) applications. It includes integrated protection such as open- and shorted-LED detection, thermal shutdown failure reporting, and a temperature-current foldback mechanism to prevent thermal shutdown by reducing LED current as junction temperature rises.
Sign in to ask questions about the Texas Instruments TPS92638-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92638-Q1 technical specifications.
| Number of Channels | 8Channels |
| Input Voltage (Min) | 5V |
| Input Voltage (Max) | 40V |
| Output Current (Max per channel) | 70mA |
| Total Output Current (Parallel Mode) | 560mA |
| Accuracy | ±3%% |
| Operating Junction Temperature | -40 to 150°C |
| Quiescent Current (Typ) | 0.6mA |
| Automotive Qualification | AEC-Q100 Qualified |
| Temperature Grade | Grade 1 (-40°C to 125°C Ambient) |
| Functional Safety | Functional Safety-Capable |
| Esd Hbm | Level H2 |
| Esd Cdm | Level C3B |
Download the complete datasheet for Texas Instruments TPS92638-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.