
Texas Instruments TPS92641PWP/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 85V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Nominal Supply Current | 100uA |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Output Current | 1A |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS92641 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92641PWP/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.