
Synchronous buck controllers for precision dimming LED Drive with shunt-FET driver 16-HTSSOP -40 to 125
Texas Instruments TPS92641PWPT/NOPB technical specifications.
| Package/Case | HTSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Series | TPS92641 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92641PWPT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
