The TPS92643-Q1 is a monolithic, synchronous Buck LED driver with a wide 5.5-V to 36-V operating input voltage range and 40-V tolerance. It implements adaptive on-time average current mode control based on inductor valley current detection to provide a near-constant switching frequency between 100 kHz and 2.2 MHz. It supports high-precision 1000:1 PWM dimming and 15:1 analog dimming. The device includes integrated protection features such as cycle-by-cycle overcurrent protection, LED open/short circuit detection, and thermal shutdown.
Sign in to ask questions about the Texas Instruments TPS92643-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92643-Q1 technical specifications.
| Input Voltage (Min) | 5.5V |
| Input Voltage (Max) | 36V |
| Output Current (Max) | 3A |
| Switching Frequency (Max) | 2200kHz |
| Operating Temperature Range | -40 to 125°C |
| Number of Channels | 1 |
| Topology | Buck |
| Accuracy | 4% |
| Automotive Grade | AEC-Q100 Qualified |
| RoHS | Yes |
| REACH | Yes |
| Esd Hbm | Level H1C |
| Esd Cdm | Level C5 |
Download the complete datasheet for Texas Instruments TPS92643-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.