
TPS92660 two string LED driver with I2C/EPROM current Trim 20-HTSSOP -40 to 125
Sign in to ask questions about the Texas Instruments TPS92660PWPR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92660PWPR/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 80V |
| Min Input Voltage | 8.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 78V |
| Min Output Voltage | 200mV |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 48V |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Series | TPS92660 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92660PWPR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
