The TPS92661-Q1 is a highly-integrated solution for shunt FET dimming of large arrays of high-brightness LEDs. It includes a 12-switch series array for bypassing individual LEDs in a string and a multi-drop UART serial communication interface for control by a master microcontroller. The device features an onboard charge pump rail that floats up to 67V above ground to provide gate drive, 10-bit programmable PWM dimming with individual turn-on/off times, and comprehensive fault reporting for open and shorted LEDs.
Sign in to ask questions about the Texas Instruments TPS92661-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92661-Q1 technical specifications.
| Number of channels | 12Channels |
| Vin (min) | 4.5V |
| Vin (max) | 5.5V |
| Vout (max) | 60V |
| Iout (max) | 1A |
| Operating temperature range | -40 to 125°C |
| PWM Dimming Resolution | 10bit |
| Communication Interface | Multi-Drop UARTtype |
| Aec-q100 | Grade 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92661-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.