The TPS92662-Q1 is a highly integrated LED matrix manager for automotive adaptive lighting. It features 12 integrated bypass switches across four sub-strings, enabling individual pixel-level control. The device supports a multi-drop UART interface compatible with CAN physical layers for communication, an 8-bit ADC for temperature and binning measurements, and programmable 10-bit PWM dimming with individual phase shift control. It includes open and short LED detection and protection mechanisms.
Texas Instruments TPS92662-Q1 technical specifications.
| Number of Channels | 12channels |
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 60V |
| Maximum Switch to Ground Voltage | 62V |
| PWM Dimming Resolution | 10bit |
| Operating Temperature Range | -40 to 125°C |
| ADC Resolution | 8bit |
| Switch Current per Channel | 1.6A |
| Automotive Qualification | AEC-Q100 Qualified |
| Temperature Grade | Grade 1 (-40°C to 125°C ambient) |
| Esd Hbm Classification | Level H1C |
| Esd Cdm Classification | Level C5 |
Download the complete datasheet for Texas Instruments TPS92662-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.