The TPS92662A-Q1 is a 12-channel LED matrix manager designed for dynamic adaptive lighting solutions. It features four sub-strings of three series-connected integrated switches for individual pixel-level LED control, allowing for single or multiple current sources. The device includes a programmable Pierce crystal oscillator driver, a selectable drive strength clock buffer for EMI mitigation, and a multi-drop UART serial interface compatible with CAN physical layers.
Texas Instruments TPS92662A-Q1 technical specifications.
| Number of Channels | 12count |
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 60V |
| Output Voltage (Max) | 62V |
| Operating Temperature | -40 to 125°C |
| PWM Dimming Resolution | 10bit |
| ADC Resolution | 8bit |
| Communication Interface | Multi-drop UART / I2Cnull |
| Automotive Qualification | AEC-Q100 |
| RoHS | Yes |
| REACH | Yes |
| Functional Safety | Functional Safety-Capable |
Download the complete datasheet for Texas Instruments TPS92662A-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.