The TPS92662QPHPRQ1 is an automotive-grade quad LED display driver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a 48-pin HTQFP package and supports supply voltages between 4.5V and 60V. This device is designed to meet AEC-Q100 standards and is suitable for use in automotive applications.
Texas Instruments TPS92662QPHPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 60 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS92662QPHPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.