The TPS92663-Q1 is a 6-channel high-brightness LED matrix manager designed for automotive headlight systems. It provides individual LED control for pixel-level dimming through integrated switches. The device features an internal oscillator and is capable of fault detection for LED open and shorted conditions, precision dimming control, and hybrid dimming/phase shift. It is specifically designed to meet AEC-Q100 standards for automotive applications.
Texas Instruments TPS92663-Q1 technical specifications.
| Number of channels | 6 |
| Topology | Floating Switch |
| Vin (min) | 4.5V |
| Vin (max) | 60V |
| Vout (min) | 0V |
| Vout (max) | 62V |
| Operating temperature range | -40 to 125°C |
| Rating | Automotive |
| Aec-q100 | Qualified for automotive applications |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92663-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.