The TPS92663A-Q1 is a 6-channel LED matrix manager designed for dynamic adaptive automotive headlight systems. It features 6 integrated bypass switches with a 62V maximum switch-to-ground voltage and 20V maximum across-switch voltage. The device includes a multi-drop UART communication interface compatible with CAN physical layers and provides individual 10-bit PWM dimming and phase shift for each LED. It is designed to work as a satellite device to the TPS92662A-Q1 or as a standalone manager, supporting up to 16 addressable devices on the same bus.
Sign in to ask questions about the Texas Instruments TPS92663A-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92663A-Q1 technical specifications.
| Number of channels | 6count |
| Vin (min) | 4.5V |
| Vin (max) | 60V |
| Vout (max) | 62V |
| Operating temperature range | -40 to 125°C |
| PWM Dimming Resolution | 10bit |
| Interface | Multi-drop UART (CAN Physical Layer) |
| Switch Rating | Automotive |
| Aec Selection | AEC-Q100 |
| Cdm Classification Level | C5 |
| Hbm Classification Level | H1C |
| Functional Safety | Functional Safety-Capable |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92663A-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.