The TPS92664-Q1 is an automotive-grade LED matrix manager designed for adaptive lighting solutions like ADB or glare-free high beams. It features 16 integrated bypass switches organized into four sub-strings, a programmable 10-bit PWM dimming engine, and integrated ADC for monitoring LED voltage, current, and die temperature. It includes an internal EEPROM for failsafe defaults and supports UART serial communication for individual pixel-level control.
Texas Instruments TPS92664-Q1 technical specifications.
| Number of Channels | 16count |
| Operating Temperature Range (Ambient) | -40 to 125°C |
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 5.5V |
| PWM Dimming Resolution | 10bit |
| ADC Resolution | 12bit |
| Number of Integrated Switches | 16count |
| Automotive Quality Grade | AEC-Q100 Grade 1 |
| Functional Safety | Functional Safety-Compliant (ASIL B support) |
| Hbm Esd Classification | Level H1C |
| Cdm Esd Classification | Level C5 |
Download the complete datasheet for Texas Instruments TPS92664-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.