The TPS92665-Q1 is a 16-channel LED matrix manager designed for automotive lighting solutions such as adaptive driving beams (ADB) and glare-free high beams. It features four sub-strings of four series-connected integrated switches for bypassing individual LEDs, allowing for pixel-level control. The device includes an internal oscillator that can be shared via LVDS, a UART serial interface compatible with CAN transceivers, and an integrated 10-bit ADC for monitoring LED voltages, die temperature, and external thermistors.
Texas Instruments TPS92665-Q1 technical specifications.
| Number of Channels | 16channels |
| Vin (Min) | 4.5V |
| Vin (Max) | 5.5V |
| Vout (Max) | 60V |
| Operating Temperature Range | -40 to 125°C |
| PWM Dimming Resolution | 10bits |
| Communication Interface | UART |
| Automotive Grade | AEC-Q100 Qualified Grade 1 |
| Functional Safety | Functional Safety-Capable |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS92665-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.