The TPS92667-Q1 is a 16-channel LED matrix manager device for automotive headlight systems. It provides individual pixel-level LED control to enable adaptive high-beam (ADB) and dynamic lighting effects. Each of the 16 integrated switches can be bypassed or dimmed via individual PWM control. The device includes an internal oscillator for clocking and advanced diagnostics for functional safety, including LED open, LED short, and thermal protection. Communication is typically handled via a high-speed UART interface.
Texas Instruments TPS92667-Q1 technical specifications.
| Number of Channels | 16Channels |
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 5.5V |
| Voltage Rating (Switch) | 60V |
| Operating Temperature Range | -40 to 125°C |
| Interface | UART / CAN Physical Layer |
| Aec-q100 | Grade 1 |
| RoHS | Compliant |
| Functional Safety | Functional Safety-Capable |
Download the complete datasheet for Texas Instruments TPS92667-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.