The TPS92682-Q1 is a dual-channel, peak current-mode controller with an SPI communication interface, designed for automotive lighting applications. It is programmable to operate in constant-voltage (CV) or constant-current (CC) modes, supporting topologies such as Boost, Buck, Buck-Boost, SEPIC, and Flyback. It features a wide input voltage range of 4.5 V to 65 V, integrated P-channel driver interface for PWM dimming, and spread spectrum for improved EMI performance.
Sign in to ask questions about the Texas Instruments TPS92682-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92682-Q1 technical specifications.
| Vin (Min) | 4.5V |
| Vin (Max) | 65V |
| Number of Channels | 2Channels |
| Switching Frequency (Max) | 1000kHz |
| Output Voltage (Max) | 65V |
| Operating Temperature Range | -40 to 125°C |
| PWM Dimming Range | 1000:1Ratio |
| Automotive Qualification | AEC-Q100 Grade 1 qualified |
| Safety | Functional Safety-Capable |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS92682-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.