The TPS92690-Q1 is an automotive-grade, high-voltage, low-side NFET controller designed for LED driving applications. It supports boost, SEPIC, flyback, and Cuk topologies using peak current-mode control. The device features a wide input voltage range from 4.5 V to 75 V, an adjustable current sense voltage from 50 mV to 500 mV, and a 2-Ω MOSFET gate driver. It includes a high-voltage start-up regulator, programmable switching frequency up to 2.0 MHz, and both analog and PWM dimming capabilities.
Sign in to ask questions about the Texas Instruments TPS92690-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92690-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 75V |
| Output Voltage (Max) | 75V |
| Switching Frequency | 0.05 to 2.0MHz |
| Gate Driver Current | 2.0A |
| Operating Junction Temperature | -40 to 125°C |
| Number of Outputs | 1count |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS92690-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.