N-channel LED driver IC featuring low-side current sense for dimmable LED applications. Operates with a supply voltage range of 4.5V to 75V, delivering up to 5A output current. Supports boost, flyback, SEPIC, and Cuk topologies with a 2 MHz operating frequency. Packaged in a 16-HTSSOP (5.1mm x 4.5mm x 1.05mm) for surface mounting. Features a maximum supply current of 3mA and a quiescent current of 2mA, with an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TPS92690PWP/NOPB technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 2 MHz |
| Output Current | 5A |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS92690 |
| Thickness | 1mm |
| Topology | Boost, Flyback, SEPIC, Cuk |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92690PWP/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
